895-055-523-412

Heilind Number:EDA895-055-523-412
Manufacturer:EDAC
Manufacturer Number:895-055-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-523-412

Detailed Description

Efficiently power your devices with this high-performance, straight-mount Board To Board PCB Connector. Designed for seamless integration, it features 55 positions with a single row layout, allowing for optimal connectivity. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transmission. Crafted with copper alloy contacts, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and commercial applications. Upgrade your connectivity solutions with this essential component.