895-055-524-404

Heilind Number:EDA895-055-524-404
Manufacturer:EDAC
Manufacturer Number:895-055-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-524-404

Detailed Description

Enhance your electronic connections with this high-quality 55-position Card Edge Connector. Designed for seamless board-to-board connectivity, it features a straight mount orientation and a pitch of .1 inches, ensuring a secure and reliable fit. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With copper alloy contact material and an amperage rating of 3A, it provides efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component.