895-055-525-101

Heilind Number:EDA895-055-525-101
Manufacturer:EDAC
Manufacturer Number:895-055-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-525-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 55 positions with a pitch of .1 inches and a row spacing of .2 inches, ensuring seamless compatibility with your PCB layout. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and black color make it easy to integrate and visually appealing. Upgrade your connectivity solutions with this essential component.