895-055-525-104

Heilind Number:EDA895-055-525-104
Manufacturer:EDAC
Manufacturer Number:895-055-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 55 positions in a single row for seamless integration. Designed with precision, it ensures reliable power transmission with a 3A amperage capacity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees long-lasting performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB setup. Elevate your connectivity game with this essential component.