895-055-540-101

Heilind Number:EDA895-055-540-101
Manufacturer:EDAC
Manufacturer Number:895-055-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 55 positions in a single row, it offers seamless data transmission for your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability in all applications. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery at a low amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly, providing a seamless and secure connection every time. Elevate your connectivity standards with this essential component.