895-055-540-102

Heilind Number:EDA895-055-540-102
Manufacturer:EDAC
Manufacturer Number:895-055-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 55 positions and a single row design, it ensures seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from robust Copper Alloy, promoting stable and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Perfect for applications in the electronics industry, this Card Edge Connector in black color and straight mount orientation is a must-have for your PCB assembly projects.