895-055-540-404

Heilind Number:EDA895-055-540-404
Manufacturer:EDAC
Manufacturer Number:895-055-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-540-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Featuring 55 positions and a single row design, it ensures seamless data transmission in any application. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers efficient signal routing on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand tough industrial environments. Its straight mount orientation makes installation a breeze, perfect for a wide range of electronic projects. Trust in its quality and performance for all your connectivity needs.