895-055-540-412

Heilind Number:EDA895-055-540-412
Manufacturer:EDAC
Manufacturer Number:895-055-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-540-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The 55 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer ample room for efficient data transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any PCB assembly project. Explore our full range of connectors for more options.