895-055-541-102

Heilind Number:EDA895-055-541-102
Manufacturer:EDAC
Manufacturer Number:895-055-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-541-102

Detailed Description

Enhance your circuit connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers low contact resistance and optimal signal integrity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Elevate your PCB connections with this essential component.