895-055-542-101

Heilind Number:EDA895-055-542-101
Manufacturer:EDAC
Manufacturer Number:895-055-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-542-101

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Featuring 55 positions in a single row, this connector boasts a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. Crafted with precision, it ensures reliable conductivity thanks to copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in this connector for efficient and secure data transmission.