895-055-542-108

Heilind Number:EDA895-055-542-108
Manufacturer:EDAC
Manufacturer Number:895-055-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit board. Featuring 55 positions in a single row configuration, it offers optimal space-saving efficiency. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in demanding environments. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your circuit board design with this essential component.