895-055-544-101

Heilind Number:EDA895-055-544-101
Manufacturer:EDAC
Manufacturer Number:895-055-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-544-101

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 55 positions in a single row, ensuring seamless integration with your devices. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for superior connectivity and performance.