895-055-544-404

Heilind Number:EDA895-055-544-404
Manufacturer:EDAC
Manufacturer Number:895-055-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-544-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 55 positions in a single row, this connector ensures seamless data transfer in your electronic devices. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability even in demanding operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Designed for straight mount orientation, it's perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and robust electronic assemblies. Elevate your connectivity solutions with this essential component.