895-055-558-102

Heilind Number:EDA895-055-558-102
Manufacturer:EDAC
Manufacturer Number:895-055-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 55 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh operating conditions, with an extended temperature range from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it ideal for space-saving installations. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.