895-055-558-104

Heilind Number:EDA895-055-558-104
Manufacturer:EDAC
Manufacturer Number:895-055-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring 55 positions in a single row with a narrow pitch of .1 inches, it allows for efficient data transfer. The right-angle mount orientation and copper alloy contact material offer reliable connections, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for a range of applications, this connector is a must-have for your PCB assembly needs.