895-055-558-108

Heilind Number:EDA895-055-558-108
Manufacturer:EDAC
Manufacturer Number:895-055-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 55 positions in a single row with a pitch of .1 inches, allowing for efficient data transfer. The right-angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in diverse environments. Crafted with copper alloy contacts, it offers superior conductivity for uninterrupted signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity game with this versatile and robust solution.