895-055-558-112

Heilind Number:EDA895-055-558-112
Manufacturer:EDAC
Manufacturer Number:895-055-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance right angle board-to-board connector. Featuring 55 positions in a single row, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Engineered with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and reliable PCB connections.