895-055-558-403

Heilind Number:EDA895-055-558-403
Manufacturer:EDAC
Manufacturer Number:895-055-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-403

Detailed Description

Maximize connectivity with our cutting-edge Card Edge Connector, offering 55 positions for seamless integration on your PCB. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Trust in this high-quality component for efficient board-to-board connections in your electronic systems.