895-055-558-404

Heilind Number:EDA895-055-558-404
Manufacturer:EDAC
Manufacturer Number:895-055-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features 55 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in varied environments. Ideal for industrial or commercial use, this connector is a must-have for efficient PCB connectivity.