895-055-558-412

Heilind Number:EDA895-055-558-412
Manufacturer:EDAC
Manufacturer Number:895-055-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-412

Detailed Description

Elevate your connectivity with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration and optimized performance, this connector boasts 55 positions in a single row, ensuring ample space for secure connections. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. The right-angle mount orientation offers flexibility in positioning, while the durable housing material, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. With a contact material of Copper Alloy, it ensures efficient conductivity, while the operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our connector to deliver uncompromising quality and performance for all your connectivity needs.