895-055-558-608

Heilind Number:EDA895-055-558-608
Manufacturer:EDAC
Manufacturer Number:895-055-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-558-608

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 55 positions in a single row, ensuring seamless communication in your electronic devices. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The contact material, Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.