895-055-559-101

Heilind Number:EDA895-055-559-101
Manufacturer:EDAC
Manufacturer Number:895-055-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it boasts 55 positions with a single row configuration, ideal for optimizing your circuitry. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable conductivity. Its right-angle mount orientation offers versatility in installation, while the precise .1-inch pitch and .2-inch row spacing cater to efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential connector.