895-055-559-104

Heilind Number:EDA895-055-559-104
Manufacturer:EDAC
Manufacturer Number:895-055-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-559-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 55 positions in a single row, it ensures efficient signal transfer with a contact material of durable Copper Alloy. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both reliability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for robust and consistent performance in your PCB assemblies.