895-055-559-404

Heilind Number:EDA895-055-559-404
Manufacturer:EDAC
Manufacturer Number:895-055-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-055-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-055-559-404

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 55 positions and a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in installation. The copper alloy contact material and comprehensive operating temperature range of -40 to 105°C further underscore its quality and durability. Perfect for a wide range of applications, this connector is a essential component for any project requiring secure and stable PCB connections.