895-056-500-103

Heilind Number:EDA895-056-500-103
Manufacturer:EDAC
Manufacturer Number:895-056-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-500-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Designed for straight mount orientation, this connector is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential connector for enhanced functionality and performance.