895-056-520-101

Heilind Number:EDA895-056-520-101
Manufacturer:EDAC
Manufacturer Number:895-056-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-101

Detailed Description

Enhance your board-to-board connectivity with our high-performance 56-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and black color add to its versatility, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this top-of-the-line connector.