895-056-520-102

Heilind Number:EDA895-056-520-102
Manufacturer:EDAC
Manufacturer Number:895-056-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 56 positions for seamless integration. Crafted with precision, it guarantees reliable power delivery at an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Suitable for a wide range of applications, its straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your connectivity needs. Upgrade your system with this essential component for enhanced performance and reliability.