895-056-520-107

Heilind Number:EDA895-056-520-107
Manufacturer:EDAC
Manufacturer Number:895-056-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-107

Detailed Description

Efficiently connect your printed circuit boards with our high-quality black Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, offering optimal connectivity for your devices. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in various industries. Trust in our Connector for seamless and efficient board-to-board connections.