895-056-520-108

Heilind Number:EDA895-056-520-108
Manufacturer:EDAC
Manufacturer Number:895-056-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row with a pitch of .1 inches, it ensures seamless data transfer within your devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safe and reliable operation even in challenging environments. With a contact material of Copper Alloy, you can count on efficient conductivity. Whether for industrial or consumer applications, this connector, operating at a temperature range of -40 to 105 °C, is a versatile solution for your connectivity needs. Its straight mount orientation and compact design make it easy to integrate into your PCB setups, while the 3A amperage ensures robust power delivery. Trust in this connector for optimal performance in your electronic projects.