895-056-520-112

Heilind Number:EDA895-056-520-112
Manufacturer:EDAC
Manufacturer Number:895-056-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-112

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration in PCB setups, its robust UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a single row layout and a pitch of .1 inch, it offers precise alignment for effortless installation. The copper alloy contacts provide reliable conductivity, while the 56 positions accommodate a wide range of connections. Operating smoothly within a temperature range of -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Perfect for demanding industrial applications, it's a versatile solution for your connectivity needs.