895-056-520-201

Heilind Number:EDA895-056-520-201
Manufacturer:EDAC
Manufacturer Number:895-056-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-201

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 56 positions with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise and reliable connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation, installation is straightforward and space-efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.