895-056-520-404

Heilind Number:EDA895-056-520-404
Manufacturer:EDAC
Manufacturer Number:895-056-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation makes installation hassle-free, offering a secure and stable connection. Upgrade your setup with this essential component for optimal PCB performance.