895-056-520-502

Heilind Number:EDA895-056-520-502
Manufacturer:EDAC
Manufacturer Number:895-056-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-502

Detailed Description

Enhance your PCB connectivity with this sleek black Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation further simplifies installation. Upgrade your electronic devices with this essential component, perfect for various applications in the industrial and commercial sectors. Trust in its quality and performance for seamless connectivity solutions.