895-056-520-512

Heilind Number:EDA895-056-520-512
Manufacturer:EDAC
Manufacturer Number:895-056-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-512

Detailed Description

Enhance connectivity in your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 56 positions, split into 2 rows with a .1-inch pitch and .2-inch row spacing, offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various applications, from consumer electronics to industrial machinery. Upgrade your PCB connections with this essential component.