895-056-520-604

Heilind Number:EDA895-056-520-604
Manufacturer:EDAC
Manufacturer Number:895-056-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Card Edge Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setting. Featuring 56 positions in a single row, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.