895-056-520-803

Heilind Number:EDA895-056-520-803
Manufacturer:EDAC
Manufacturer Number:895-056-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-803

Detailed Description

Enhance connectivity on your PCB with this high-performance 56-position board-to-board connector. Designed for seamless integration, its straight mount orientation and 2-row configuration ensure a secure fit, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation even in demanding environments. Crafted with precision, the copper alloy contacts provide efficient power transfer, with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.