895-056-520-808

Heilind Number:EDA895-056-520-808
Manufacturer:EDAC
Manufacturer Number:895-056-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring two rows of 56 positions, this straight-mount connector ensures efficient and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.