895-056-520-812

Heilind Number:EDA895-056-520-812
Manufacturer:EDAC
Manufacturer Number:895-056-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance 56-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees optimal signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Upgrade your system with this essential component, perfect for various industrial applications.