895-056-521-102

Heilind Number:EDA895-056-521-102
Manufacturer:EDAC
Manufacturer Number:895-056-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, it features 56 contact positions with a compact .1-inch pitch and a single row configuration. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the connectors offer reliable power transmission at 3A amperage, with copper alloy contacts for optimal conductivity. Whether for industrial or commercial applications, these connectors guarantee secure and efficient data transfer on your PCBs. Elevate your connectivity standards with this essential component.