895-056-521-104

Heilind Number:EDA895-056-521-104
Manufacturer:EDAC
Manufacturer Number:895-056-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-104

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Crafted with precision, it features a single row design with 56 positions, allowing for seamless data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. Built for optimal performance, the connector boasts copper alloy contacts and a pitch of .1 inches. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, you can count on this connector for consistent functionality. Perfect for a wide range of applications, it's a must-have component for any electronic project. Elevate your connectivity solutions with this essential connector.