895-056-521-107

Heilind Number:EDA895-056-521-107
Manufacturer:EDAC
Manufacturer Number:895-056-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions with a single row configuration, ensuring a reliable connection for your devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and signal transfer. Its straight mount orientation and compact design make it easy to install and suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for both industrial and commercial use. Elevate your PCB assembly with this essential connector, a must-have in your electronic components collection.