895-056-521-201

Heilind Number:EDA895-056-521-201
Manufacturer:EDAC
Manufacturer Number:895-056-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of 56 copper alloy contacts, this connector offers reliable power transmission with an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.