895-056-521-202

Heilind Number:EDA895-056-521-202
Manufacturer:EDAC
Manufacturer Number:895-056-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any setting. Featuring two rows of 56 positions, it ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for efficient and consistent performance.