895-056-521-207

Heilind Number:EDA895-056-521-207
Manufacturer:EDAC
Manufacturer Number:895-056-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 56 positions, ensuring seamless data transfer. The straight mount orientation and 0.1-inch pitch offer easy installation onto your PCB. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your systems with this reliable component, perfect for applications in industries like automotive, telecommunications, and more.