895-056-521-402

Heilind Number:EDA895-056-521-402
Manufacturer:EDAC
Manufacturer Number:895-056-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-402

Detailed Description

Enhance your PCB connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features 56 positions and a single row layout, ensuring seamless integration into your circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability even in harsh environments. The copper alloy contact material and a pitch of .1 inches deliver efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.