895-056-521-412

Heilind Number:EDA895-056-521-412
Manufacturer:EDAC
Manufacturer Number:895-056-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-412

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for precision, it features 56 contact positions with a pitch of .1 inches for seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 1-row configuration make installation a breeze, while the .2-inch row spacing allows for efficient organization. Trust in this connector for dependable power delivery, rated at 3A. Perfect for professional electronic assemblies, it's a must-have for your PCB projects. Elevate your connectivity game with this essential component.