895-056-521-504

Heilind Number:EDA895-056-521-504
Manufacturer:EDAC
Manufacturer Number:895-056-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-504

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Engineered for precision and durability, it features 56 positions across 2 rows, ensuring seamless connectivity. The straight mount orientation and .1" pitch make it easy to integrate into your design, while the UL 94V-0 Polyphenylene Sulfide housing guarantees safety and reliability. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector offers optimal conductivity and performance in any environment. Upgrade your PCB system with this essential component for seamless and efficient data transmission.