895-056-521-508

Heilind Number:EDA895-056-521-508
Manufacturer:EDAC
Manufacturer Number:895-056-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-508

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 56 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal signal integrity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior durability and flame resistance. With a straight mount orientation and copper alloy contact material, this connector ensures secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.