895-056-521-603

Heilind Number:EDA895-056-521-603
Manufacturer:EDAC
Manufacturer Number:895-056-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Made with copper alloy contacts, conductivity is optimized for optimal signal transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.