895-056-521-604

Heilind Number:EDA895-056-521-604
Manufacturer:EDAC
Manufacturer Number:895-056-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in demanding industrial environments. Crafted with copper alloy contacts, it ensures reliable signal conductivity. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your connectivity needs. Trust in our product to deliver exceptional quality and performance.